- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1672-22-1-0500-005-1-TS
Description
+
UL1672 Double Insulated PVC Hook-Up-Wire 22AWG - 105°C 300V - Blue - 500Ft Reel
Search Keywords: 167222105000051TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:1672-22-1-0500-005-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$83.36
8
$72.16
16
$69.07
32
$66.23
56
$64.47
104
$63.62
256 +
$61.99
Click for Quote
Log in
to unlock special pricing